text.skipToContent text.skipToNavigation

Manufacturer Part #

2302789-1

144POS MULTIGIG RT3 KEYED B2B RECEPTACLE ASSEMBLY

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
TE Connectivity 2302789-1 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Vertical
No of Positions: 144
No of Rows: 9
Pitch: 1.8 mm
Termination: Press-fit
Material: Liquid Crystal Polymer
Contact Plating: Gold
Contact Resistance: 80mΩ
Current Rating: 1.5A
Operating Temp Range: -40°C to +105°C
Voltage Rating: 66V
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
153
Multiple Of:
17
Total
$6,822.27
USD
Quantity
Unit Price
17
$45.20
34+
$44.59
Product Variant Information section