text.skipToContent text.skipToNavigation

Manufacturer Part #

2332816-1

56 Positions 2.54mm Pitch 7 Row Plug Male Blades Right Angle Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2332816-1 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Right Angle Header/Plug
No of Positions: 56
No of Rows: 7
Pitch: 1.8 mm
Termination: Press-fit
Material: Liquid Crystal Polymer
Contact Plating: Gold
Contact Resistance: 80mΩ
Current Rating: 1.5A
Operating Temp Range: -55°C to +105°C
Voltage Rating: 166V
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$2,574.90
USD
Quantity
Unit Price
30+
$85.83
Product Variant Information section