Manufacturer Part #
3-644662-2
3.96 mm 2 Position Receptacle Wire to Board IDC Standard Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 3-644662-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 3-644662-2 - Technical Attributes
Attributes Table
| Type: | Wire to Board |
| Style/Orientation: | Free Hanging Socket/Receptacle |
| No of Positions: | 2 |
| Pitch: | 3.96 mm |
| Termination: | IDC |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000+
$0.79
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag