text.skipToContent text.skipToNavigation

Manufacturer Part #

306-006-520-102

306 Series Board to Board Receptacle 0.156 in Through Hole Card Edge Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
EDAC 306-006-520-102 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 6
Pitch: 0.156 in
Termination: Solder Pins/Tails
Mounting Method: Through Hole
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$117.75
USD
Quantity
Unit Price
25
$4.71
75
$4.64
100
$4.62
250
$4.55
375+
$4.49
Product Variant Information section