text.skipToContent text.skipToNavigation

Manufacturer Part #

307-030-500-202

56 Pin Dual Row 3.18mm Pitch X 6.35mm Row Spacing Green Card Edge Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
EDAC 307-030-500-202 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Straight Socket/Receptacle
No of Positions: 56
Pitch: 3.96 mm
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
950
USA:
950
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$151.50
USD
Quantity
Unit Price
25
$6.06
50
$6.02
100
$5.99
125
$5.98
375+
$5.92
Product Variant Information section