text.skipToContent text.skipToNavigation

Manufacturer Part #

307-060-555-204

307 Series 60 Position 0.156" (3.96 mm) Pitch Tail Bend Card Edge Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 307-060-555-204 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 60
No of Rows: 2
Pitch: 3.96 mm
Termination: Solder
Material: Polyester
Contact Plating: Gold
Current Rating: 5A
Operating Temp Range: -40°C to +105°C
Color: Green
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$322.00
USD
Quantity
Unit Price
25
$12.88
50
$12.80
75
$12.76
100
$12.72
125+
$12.62
Product Variant Information section