text.skipToContent text.skipToNavigation

Manufacturer Part #

341-060-520-201

341 Series 60 Position Dual Row Card Edge Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 341-060-520-201 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 60
No of Rows: 2
Pitch: 2.54 mm
Termination: Solder
Material: Thermoplastic Resin
Contact Resistance: 10mΩ
Current Rating: 3A
Operating Temp Range: -40°C to +105°C
Color: Green
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$263.50
USD
Quantity
Unit Price
25
$10.54
50
$10.47
75
$10.44
100
$10.41
125+
$10.33
Product Variant Information section