text.skipToContent text.skipToNavigation

Manufacturer Part #

345-020-520-201

345 Series 12 Position 2.54 mm Pitch Standard Solder Tail Card Edge Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
EDAC 345-020-520-201 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 20
No of Rows: 2
Pitch: 2.54 mm
Termination: Solder Pins/Tails
Material: Polyester
Contact Resistance: 10mΩ
Current Rating: 3A
Operating Temp Range: -40°C to +105°C
Color: Green
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$124.75
USD
Quantity
Unit Price
25
$4.99
75
$4.91
100
$4.89
250
$4.83
375+
$4.76
Product Variant Information section