Manufacturer Part #
345-020-558-201
345 Series 20 Positions Dual Row 90° Bend (Wire Wrap) Card Edge Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | EDAC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
EDAC 345-020-558-201 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
EDAC 345-020-558-201 - Technical Attributes
Attributes Table
| Type: | Board to Board (Card Edge) |
| Style/Orientation: | Receptacle |
| No of Positions: | 20 |
| No of Rows: | 2 |
| Pitch: | 2.54 mm |
| Termination: | Solder Pins/Tails |
| Material: | Polyester |
| Contact Resistance: | 10mΩ |
| Current Rating: | 3A |
| Operating Temp Range: | -40°C to +105°C |
| Color: | Green |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
4
$6.51
15
$6.44
30
$6.41
100
$6.35
200+
$6.27
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Through Hole