text.skipToContent text.skipToNavigation

Manufacturer Part #

345-026-521-201

345 Series Board to Board Receptacle 0.100 in Through Hole Card Edge Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 345-026-521-201 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 26
Pitch: 0.1 in
Termination: Solder Pins/Tails
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$134.75
USD
Quantity
Unit Price
25
$5.39
50
$5.36
100
$5.33
125
$5.32
375+
$5.26
Product Variant Information section