text.skipToContent text.skipToNavigation

Manufacturer Part #

346-050-500-202

50 Position 3.18 Pitch Standard Edge Card Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 346-050-500-202 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 50
Pitch: 3.175 mm
Current Rating: 3A
Operating Temp Range: -40°C to +105°C
Color: Green
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$256.25
USD
Quantity
Unit Price
25
$10.25
50
$10.19
75
$10.15
100
$10.13
125+
$10.04
Product Variant Information section