text.skipToContent text.skipToNavigation

Manufacturer Part #

346-100-520-204

346 Series 100 Contact 2 Row 3.18 mm Wire Hole Card Edge Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 346-100-520-204 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 100
Pitch: 3.18 mm
Termination: Solder Pins/Tails
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$275.50
USD
Quantity
Unit Price
25
$11.02
50
$10.95
75
$10.92
100
$10.89
125+
$10.80
Product Variant Information section