text.skipToContent text.skipToNavigation

Manufacturer Part #

395-040-520-208

395 Series 2.54mm contact spacing Card Edge Connector with 40 P.C Tail typ cont.

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 395-040-520-208 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Vertical
No of Positions: 40
No of Rows: 2
Pitch: 2.54 mm
Termination: Solder
Material: Thermoplastic Resin
Contact Plating: Gold
Contact Resistance: 10mΩ
Current Rating: 3A
Operating Temp Range: -40°C to +105°C
Voltage Rating: 3V
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
100
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$810.00
USD
Quantity
Unit Price
25
$8.17
50
$8.13
75
$8.10
125
$8.06
250+
$7.99
Product Variant Information section