Manufacturer Part #
395-060-520-201
BLACK CARD EDGE .100 X .200
| | |||||||||||
| | |||||||||||
| Mfr. Name: | EDAC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Bulk Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
EDAC 395-060-520-201 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
EDAC 395-060-520-201 - Technical Attributes
Attributes Table
| Type: | Receptacle |
| No of Positions: | 60 |
| Pitch: | 2.54 mm |
| Termination: | Solder |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1
$7.46
5
$7.37
25
$7.27
50
$7.23
150+
$7.11
Product Variant Information section
Available Packaging
Package Qty:
25 per Bulk
Mounting Method:
PCB Mount