text.skipToContent text.skipToNavigation

Manufacturer Part #

395-072-524-201

395 Series 72 Position Dual Row 0.100" (2.54mm) Through Hole Card Edge Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 395-072-524-201 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
No of Positions: 72
Pitch: 2.54 mm
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$217.00
USD
Quantity
Unit Price
25
$8.68
50
$8.63
75
$8.60
100
$8.57
125+
$8.50
Product Variant Information section