text.skipToContent text.skipToNavigation

Manufacturer Part #

396-050-558-201

396 Series 50 Position Dual Row 0.125" (3.18mm) Through Hole Card Edge Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 396-050-558-201 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Straight Socket/Receptacle
No of Positions: 50
Pitch: 3.18 mm
Termination: Solder
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$859.00
USD
Quantity
Unit Price
3
$8.83
10
$8.74
25
$8.67
75
$8.59
150+
$8.49
Product Variant Information section