text.skipToContent text.skipToNavigation

Manufacturer Part #

438-029-500-112

29 Position Metal to Metal 2 Piece Connector with Wire Hole Type Contacts

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 438-029-500-112 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
No of Positions: 29
No of Rows: 2
Pitch: 5.08 mm
Termination: Solder
Contact Plating: Gold
Contact Resistance: 10mΩ
Current Rating: 10A
Operating Temp Range: -65°C to +125°C
Color: Green
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$543.50
USD
Quantity
Unit Price
25
$21.74
50
$21.59
75
$21.50
100+
$21.39
Product Variant Information section