text.skipToContent text.skipToNavigation

Manufacturer Part #

5-2337939-6

64 POS PCIE GEN4 SMT 30u" MYLAR ST CARDEDGE CONNECTOR

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-2337939-6 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Vertical Socket
No of Positions: 64
No of Rows: 2
Pitch: 1 mm
Termination: Solder
Material: Liquid Crystal Polymer
Contact Plating: Gold
Current Rating: 1.1A
Operating Temp Range: -40°C to +85°C
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3920
Multiple Of:
560
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18,737.60
USD
Quantity
Unit Price
560+
$4.78
Product Variant Information section