text.skipToContent text.skipToNavigation

Manufacturer Part #

5-533289-5

HDI BOX II 30 Position 2 Row 2.54 mm Pitch Through Hole Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-533289-5 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 30
Pitch: 2.54 mm
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
78
Multiple Of:
78
Total
$13,837.98
USD
Quantity
Unit Price
1
$186.28
2
$183.97
3
$182.63
5
$180.96
10+
$177.41
Product Variant Information section