text.skipToContent text.skipToNavigation

Manufacturer Part #

5100668-1

154 (110 + 44 Ground) Position 2 mm Male Assembly Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5100668-1 - Technical Attributes
Attributes Table
Type: Header
Style/Orientation: Straight Header/Plug
No of Positions: 154
No of Rows: 7
Pitch: 2 mm
Termination: Press-fit
Material: Polyester
Contact Plating: Gold
Current Rating: 1.5A
Operating Temp Range: -55°C to +125°C
Voltage Rating: 500V
Color: Grey
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
150
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,108.50
USD
Quantity
Unit Price
150+
$7.39
Product Variant Information section