text.skipToContent text.skipToNavigation

Manufacturer Part #

5106774-1

Type B 125 Position 2 mm Receptacle Press Fit Hard Metric PCB Mount Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5106774-1 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Receptacle
No of Positions: 125
Pitch: 2 mm
Termination: Press-fit
Mounting Method: Through Hole
Features & Applications

The 5106774-1 is a press fit hard metric PCB mount receptacle connector.

Features:

  • Product Type = Connector
  • Connector Type = Connector Assembly
  • PCB Mounting Orientation = Vertical
  • Interface Type = 2 mm HM
  • Termination End Plating = Tin over Nickel
  • Type = Type B, 25 Column
  • Contact Style = Short Tail
  • Contact Base Material = Phosphor Bronze
  • Connector Style = Receptacle
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
770
Multiple Of:
385
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$16,724.40
USD
Quantity
Unit Price
385+
$21.72
Product Variant Information section