text.skipToContent text.skipToNavigation

Manufacturer Part #

5145154-1

White 120 Position 1.27 mm Pitch Dual Row Vertical PCB Mount Card Edge Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5145154-1 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Straight
No of Positions: 60
Pitch: 1.27 mm
Termination: Solder Pins/Tails
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5040
Multiple Of:
210
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13,910.40
USD
Quantity
Unit Price
210
$2.82
420
$2.79
630+
$2.76
Product Variant Information section