Manufacturer Part #
5145154-8
120 Position 1.27 mm Receptacle Through Hole Solder PCI & PCI Express Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:210 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5145154-8 - Technical Attributes
Attributes Table
| Type: | Board to Board (Card Edge) |
| Style/Orientation: | Receptacle |
| No of Positions: | 120 |
| Pitch: | 1.27 mm |
| Termination: | Solder Pins/Tails |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
210+
$4.86
Product Variant Information section
Available Packaging
Package Qty:
210 per Tray
Mounting Method:
Through Hole