text.skipToContent text.skipToNavigation

Manufacturer Part #

5145246-1

184 Position Dual Row 1.27 mm Vertical Surface Mount PCI Card Edge Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5145246-1 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
No of Positions: 184
Pitch: 1.27 mm
Termination: Surface Mount
Features & Applications

The 5145246-1 is a 184 position vertical surface mount PCI card edge connector.

Features:

  • PCB Mounting Orientation = Vertical
  • Number of Dual Positions = 92
  • PCB Mount Style = Surface Mount
  • Holddown Material = Brass
  • Voltage (VAC) = 3.3, 5
  • Solder Tail Contact Plating = Tin over Nickel
  • Family Name = PCI
  • Contact Plating, Mating Area, Material = Gold (30)
  • Contact Base Material = Phosphor Bronze
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
960
Multiple Of:
160
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,212.80
USD
Quantity
Unit Price
160
$5.48
320+
$5.43
Product Variant Information section