text.skipToContent text.skipToNavigation

Manufacturer Part #

5159002312394111LF

5159 Series 31 Position 5.08 mm Pitch Through Hole Header Backplane Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 5159002312394111LF - Technical Attributes
Attributes Table
Type: Header
Style/Orientation: Right Angle Header/Plug
No of Positions: 31
No of Rows: 3
Pitch: 5.08 mm
Termination: Solder
Material: Polyester
Contact Plating: Gold
Contact Resistance: 15mΩ
Current Rating: 5.5A
Operating Temp Range: -55°C to +125°C
Voltage Rating: 3100V
Color: Grey
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
168
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,187.76
USD
Quantity
Unit Price
168+
$7.07
Product Variant Information section