text.skipToContent text.skipToNavigation

Manufacturer Part #

516-056-000-201

Housing for Non-Gendered Contacts Connector 56 position with 3.81 mm pitch

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 516-056-000-201 - Technical Attributes
Attributes Table
Type: Housing
Style/Orientation: Receptacle
No of Positions: 56
No of Rows: 9
Pitch: 3.81 mm
Color: Green
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$403.50
USD
Quantity
Unit Price
25
$16.14
50
$16.04
75
$15.98
100
$15.94
125+
$15.81
Product Variant Information section