text.skipToContent text.skipToNavigation

Manufacturer Part #

535090-4

96 Position 2.54 mm Receptacle Shroud Eurocard With Mounting Hole Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 535090-4 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 96
Pitch: 2.54 mm
Termination: Solder
Mounting Method: Through Hole
Features & Applications

The 535090-4 is a 96 position shroud eurocard receptacle connector with through hole mounting.

Features:

  • Connector Type = Connector Assembly
  • PCB Mount Retention = Without
  • PCB Mounting Orientation = Vertical
  • Post Type = Solder Post
  • Type = Type C
  • Contact Type = Socket
  • Contact Base Material = Phosphor Bronze
  • Connector Style = Receptacle
  • RoHS/ELV Compliance = ELV compliant, 5 of 6 Compliant

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
600
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,520.00
USD
Quantity
Unit Price
150
$4.29
300
$4.24
450+
$4.20
Product Variant Information section