text.skipToContent text.skipToNavigation

Manufacturer Part #

5532834-1

387 Position 2.54 mm Receptacle Right Angle Through Hole HDI Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5532834-1 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Receptacle
No of Positions: 387
Pitch: 2.54 mm
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
567
Multiple Of:
189
Total
$26,201.07
USD
Quantity
Unit Price
189+
$46.21
Product Variant Information section