text.skipToContent text.skipToNavigation

Manufacturer Part #

5536053-5

Type B 32 Position 2.54 mm Plug Right Angle Through Hole Eurocard Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
TE Connectivity 5536053-5 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Right Angle Header/Plug
No of Positions: 32
Pitch: 2.54 mm
Termination: Solder
Mounting Method: Through Hole
Features & Applications

The 5536053-5 is a 32 position plug through hole eurocard type B connector.

Features:

  • Product Type = Connector
  • Connector Type = Connector Assembly
  • PCB Mounting Orientation = Right Angle
  • Contact - Rated Current (A) = 1.5
  • Operating Voltage Reference = AC
  • Contact Type = Pin
  • Tail Plating Material = Tin
  • Contact Base Material = Brass
  • Connector Style = Plug
  • Mating Alignment = With
  • Mating Alignment Type = Polarization
  • Operating Temperature (°C [°F]) = -55 – +125 [-67 – +257]
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
665
USA:
665
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$35.10
USD
Quantity
Unit Price
10
$3.51
25
$3.46
75
$3.41
150
$3.38
400+
$3.29
Product Variant Information section