text.skipToContent text.skipToNavigation

Manufacturer Part #

5536356-5

2.54 mm 64 Position Plug Right Angle Through Hole Eurocard Type C Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 5536356-5 - Technical Attributes
Attributes Table
Style/Orientation: Right Angle Header/Plug
No of Positions: 64
Pitch: 2.54 mm
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,172.00
USD
Quantity
Unit Price
150
$3.70
300
$3.66
450
$3.64
600+
$3.62