text.skipToContent text.skipToNavigation

Manufacturer Part #

5646356-1

220 Position 2 mm Plug Through Hole Press Fit Hard Metric PCB Mount Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5646356-1 - Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Plug
No of Positions: 220
Pitch: 2 mm
Termination: Press-fit
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
120
Multiple Of:
120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,814.40
USD
Quantity
Unit Price
120+
$15.12
Product Variant Information section