text.skipToContent text.skipToNavigation

Manufacturer Part #

5650090-3

1.27 mm 40 Dual Position Plug Standard Edge and Press-Fit Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5650090-3 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Plug
No of Positions: 40
Pitch: 1.27 mm
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2100
Multiple Of:
35
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,607.00
USD
Quantity
Unit Price
210
$2.72
420
$2.70
630+
$2.67
Product Variant Information section