text.skipToContent text.skipToNavigation

Manufacturer Part #

5650090-6

1.27 mm 60 Position Receptacle Through Hole Standard Edge Press-Fit Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5650090-6 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 60
Pitch: 1.27 mm
Termination: Press-fit
Mounting Method: Through Hole
Features & Applications

The 5650090-6 is a position through hole standard edge & press-fit receptacle connector.

Features:

  • Number of Dual Positions = 30
  • Termination Method to PC Board = Through Hole - Solder
  • Bus Type = PS/2
  • PCB Mount Alignment Type = 2 Pylons
  • Termination Post Length (mm [in]) = 2.54 [0.100]
  • Solder Tail Contact Plating = Tin
  • Centerline (mm [in]) = 1.27 [0.050]
  • Contact Base Material = Phosphor Bronze
  • Contact Plating, Mating Area, Material = Gold (30)
  • Underplate Material = Nickel
  • Mating Alignment Type = 1 Key
  • Housing Material = High Temperature Thermoplastic
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3150
Multiple Of:
315
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11,749.50
USD
Quantity
Unit Price
315+
$3.73
Product Variant Information section