text.skipToContent text.skipToNavigation

Manufacturer Part #

5650092-1

182 Position 1.27 mm Receptacle Through Hole Standard Edge & Press-Fit Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5650092-1 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Parallel Stacking
No of Positions: 182
Pitch: 1.27 mm
Termination: Press-fit
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1260
Multiple Of:
210
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,199.20
USD
Quantity
Unit Price
210+
$4.92
Product Variant Information section