text.skipToContent text.skipToNavigation

Manufacturer Part #

5650913-5

Type C 96 Position 2.54 mm Plug Right Angle Through Hole Eurocard Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2627
Product Specification Section
TE Connectivity 5650913-5 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Right Angle Header/Plug
No of Positions: 96
Pitch: 2.54 mm
Termination: Solder
Mounting Method: Through Hole
Features & Applications

The 5650913-5 is a 96 position plug right angle eurocard type C receptacle connector having termination post length of (mm [in]) =  2.65 [0.104].

Features:

  • Connector Type = Connector Assembly
  • PCB Mount Retention = With
  • PCB Mounting Orientation = Right Angle
  • Type = Type C
  • Solder Tail Contact Plating = Tin
  • Contact Type = Pin
  • Contact Base Material = Copper Alloy
  • Contact Plating, Mating Area, Material = DIN 41612 Class 2
  • Connector Style = Plug
  • Housing Material = Polymer
  • UL Flammability Rating = UL 94V-0
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant 

 

 

Pricing Section
Global Stock:
2,400
USA:
2,400
4,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
150
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$711.00
USD
Quantity
Unit Price
150
$4.74
300+
$4.65
Product Variant Information section