text.skipToContent text.skipToNavigation

Manufacturer Part #

5650914-5

120 Position 3 Row 2.64 mm EUROCARD TYPE C Plug Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5650914-5 - Technical Attributes
Attributes Table
Type: Pin Headers
Style/Orientation: Right Angle Header/Plug
No of Positions: 120
Pitch: 2.54 mm
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
600
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,582.00
USD
Quantity
Unit Price
600+
$5.97
Product Variant Information section