text.skipToContent text.skipToNavigation

Manufacturer Part #

5650947-5

96 Position 2.54 mm 3 Row Plug Male Pins Right Angle Eurocard Type C Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2624
Product Specification Section
TE Connectivity 5650947-5 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Right Angle Header/Plug
No of Positions: 96
Pitch: 2.54 mm
Termination: Through Hole
Features & Applications

The 5650947-5 is a part of Type-C Product series 1.5 Ampere 96 Position 2.54 mm length Three-Rows Plug Male Pins Right Angle Eurocard Product Line Connector.

Product Features:

  • Eurocard Product Line
  • Product Series = Type C
  • Connector Assembly
  • Connector Style = Plug
  • Board-to-Board
  • Contact - Rated Current (A) = 1.5
  • Termination Post Length (mm [in]) = 3.30 [0.130]
  • Centerline (mm [in]) = 2.54 [0.100]
  • Number of Rows = 3
  • Number of Positions = 96

View the Type-C series of Eurocard Connector

Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,520.00
USD
Quantity
Unit Price
600+
$4.20
Product Variant Information section