text.skipToContent text.skipToNavigation

Manufacturer Part #

5650956-5

Type C 64 Position 2.54 mm Receptacle Vertical Through Hole Eurocard Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5650956-5 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 64
Pitch: 2.54 mm
Termination: Solder
Mounting Method: Through Hole
Features & Applications

The 5650951-5 is a 64 Position Vertical Through Hole Eurocard Type C Receptacle Connector having termination post length of (mm [in]) = 3.30 [0.130].

Features:

  • Connector Type = Connector Assembly
  • PCB Mount Retention = With
  • PCB Mounting Orientation = Vertical
  • Solder Tail Contact Plating = Tin
  • Type = Type C
  • Contact Type = Socket
  • Contact Base Material = Copper Alloy
  • Contact Plating, Mating Area, Material = DIN 41612 Class 2
  • Connector Style = Receptacle
  • Housing Material = Polymer
  • UL Flammability Rating = UL 94V-0
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant 

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
600
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,536.00
USD
Quantity
Unit Price
30
$2.68
90
$2.64
150
$2.62
300
$2.59
600+
$2.56
Product Variant Information section