text.skipToContent text.skipToNavigation

Manufacturer Part #

6-5530843-5

Dual Row 62 Position (2 x 31) 400 V Vertcal Board to Board Receptacle Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6-5530843-5 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Straight Header/Plug
No of Positions: 62
No of Rows: 2
Pitch: 2.54 mm
Termination: Solder
Material: Polyester
Contact Plating: Gold
Operating Temp Range: -55°C to +85°C
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
324
Multiple Of:
324
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$832.68
USD
Quantity
Unit Price
10
$2.67
30
$2.63
75
$2.60
200
$2.57
400+
$2.51
Product Variant Information section