text.skipToContent text.skipToNavigation

Manufacturer Part #

6450810-7

Multi Beam XLE Vertical Type Header with Duides Solder Type Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6450810-7 - Technical Attributes
Attributes Table
Type: Header
Style/Orientation: Vertical Header/Plug
No of Positions: 32
Features & Applications

The 6450810-7 is a Multi Beam XLE Vertical Header 1LP+32S+1LP.

Product Specifications:

  • Header Housing : Thermo Plastic, Black, UL94 V-0
  • Retention Clips: Copper Alloy
  • Contact Plating : Nickel Underplated all over, 000030 Gold

 

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2184
Multiple Of:
2184
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13,759.20
USD
Quantity
Unit Price
2,184+
$6.30
Product Variant Information section