text.skipToContent text.skipToNavigation

Manufacturer Part #

6469083-1

2.5 mm 60 Position Header Vertical Through Hole Z-PACK HM-Zd Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
TE Connectivity 6469083-1 - Technical Attributes
Attributes Table
Type: Header
Style/Orientation: Straight Header/Plug
No of Positions: 60
No of Rows: 6
Pitch: 2.5 mm
Termination: Press-fit
Material: Polyester
Contact Plating: Matte-Tin
Color: Grey
Mounting Method: Through Hole
Features & Applications
The 6469001-1 60 Position Header Vertical Through Hole Z-PACK HM-Zd receptacle connector having module length of (mm [in]) = 24.90 [0.980].

Features:

  • Product Type = Connector
  • Connector Type = Header
  • PCB Mounting Orientation = Vertical
  • Shield Material = Phosphor bronze
  • Interface Type = HM-Zd
  • Termination Method = Press Fit
  • Termination End Plating = Tin over Nickel
  • Contact Type = Socket
  • Contact Termination Type = Through Hole
  • Contact Configuration = ACTION PIN Post
  • Contact Base Material = Copper-Nickel-Silicon
  • Number of Pairs per Column = 3
  • Number of Pairs per Connector = 30
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant 

 

 

 
Pricing Section
Global Stock:
320
USA:
320
On Order:
0
Factory Stock:Factory Stock:
14,400
Factory Lead Time:
10 Weeks
Minimum Order:
320
Multiple Of:
320
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,264.00
USD
Quantity
Unit Price
320+
$10.20
Product Variant Information section