text.skipToContent text.skipToNavigation

Manufacturer Part #

650895-4

96 Position 2.54 mm Socket Right Angle Through Hole Eurocard Type R Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 650895-4 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 96
Pitch: 2.54 mm
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
560
Multiple Of:
140
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,371.20
USD
Quantity
Unit Price
140
$6.08
280+
$6.02
Product Variant Information section