text.skipToContent text.skipToNavigation

Manufacturer Part #

ABC15DRXN-S734

ABC15DRX Series 15 Position 2.54 mm Pitch Solder Through Hole Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins ABC15DRXN-S734 - Technical Attributes
Attributes Table
Type: Female
Style/Orientation: Straight
No of Positions: 15
No of Rows: 2
Pitch: 2.54 mm
Termination: Solder
Material: Polyphenylene Sulfide
Contact Plating: Gold
Contact Resistance: 30mΩ
Current Rating: 3A
Operating Temp Range: -65°C to +150°C
Voltage Rating: 700V
Color: Green
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$132.70
USD
Quantity
Unit Price
2
$13.38
5
$13.27
20
$13.11
50
$13.00
125+
$12.82
Product Variant Information section