text.skipToContent text.skipToNavigation

Manufacturer Part #

ABC30DRXN-S734

ABC30DRX Series 30 Position 2.54 mm Pitch Solder Through Hole Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins ABC30DRXN-S734 - Technical Attributes
Attributes Table
Type: Female
Style/Orientation: Straight
No of Positions: 30
No of Rows: 2
Pitch: 2.54 mm
Termination: Solder
Material: Polyphenylene Sulfide
Contact Plating: Gold
Contact Resistance: 30mΩ
Current Rating: 3A
Operating Temp Range: -65°C to +150°C
Voltage Rating: 700V
Color: Green
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$200.40
USD
Quantity
Unit Price
2
$20.22
5
$20.04
20
$19.77
30
$19.70
75+
$19.39
Product Variant Information section