text.skipToContent text.skipToNavigation

Manufacturer Part #

EBC05DRAN

10 Position ( 2 x 5 ) 2.54 mm Center Right Angle Dual Readout Edge Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBC05DRAN - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 10
Pitch: 2.54 mm
Termination: Solder Pins/Tails
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
13
Factory Lead Time:
3 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$75.00
USD
Quantity
Unit Price
10
$3.03
25
$3.00
75
$2.95
150
$2.92
400+
$2.85
Product Variant Information section