text.skipToContent text.skipToNavigation

Manufacturer Part #

EBC06DCWN

12 Position ( 2 x 6 ) 2.54 mm Center Dip Solder Dual Readout Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBC06DCWN - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 12
No of Rows: 2
Pitch: 2.54 mm
Termination: Solder
Material: PBT
Contact Plating: Gold
Current Rating: 3A
Operating Temp Range: -65°C to +125°C
Color: Blue
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
31
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$19.40
USD
Quantity
Unit Price
10
$1.94
30
$1.91
100
$1.88
200
$1.86
500+
$1.81
Product Variant Information section