text.skipToContent text.skipToNavigation

Manufacturer Part #

EBC06DRAS

12 Position ( 2 x 6 ) 2.54 mm Right Angle Side Mount Dual Readout Edge Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBC06DRAS - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 12
Pitch: 2.54 mm
Termination: Solder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10
Factory Lead Time:
3 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$832.00
USD
Quantity
Unit Price
10
$3.35
40
$3.29
100
$3.25
250
$3.20
400+
$3.14
Product Variant Information section