Manufacturer Part #
EBC06MMWN
6 Position 2.54 mm Pitch Straight Dip Solder Male Edgecard
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins EBC06MMWN - Technical Attributes
Attributes Table
| Type: | Board to Board (Card Edge) |
| Style/Orientation: | Straight Header/Plug |
| No of Positions: | 6 |
| Pitch: | 2.54 mm |
| Termination: | Solder |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
10
$2.32
30
$2.28
75
$2.25
200
$2.23
400+
$2.17
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag