text.skipToContent text.skipToNavigation

Manufacturer Part #

EBC08DRSN

16 Position ( 2 x 8 ) 2.54 mm Dip Solder Dual Readout Card Edge Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBC08DRSN - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 16
Pitch: 2.54 mm
Termination: Solder
Mounting Method: Through Hole
Features & Applications

The EBC08DRSN is a part of EBC series connector. It has an operating temperature ranging from -65°C to + 125°C.

Features:

  • PBT/Phosphor Bronze
  • Processing Temperature: 260°C FOR 10 sec. MAX
  • Contact Surface: .000010” Gold; Termination: .000100” Pure Tin, Matte
  • .100” [2.54mm] Contact Centers
  • 16 Total Contacts
  • Dual Readout
  • .190" long, .025” [0.64mm] Square Dip Solder, Straight, Loop Bellow
  • Accommodates .062” ± .008” [1.57 ± .20] mating PC board
  • 30 milli ohm maximum at rated current
  • Molded-in key available in-between or in contact key
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
250
Multiple Of:
1
Total
$635.00
USD
Quantity
Unit Price
10
$2.64
30
$2.60
75
$2.57
200
$2.54
400+
$2.48
Product Variant Information section