text.skipToContent text.skipToNavigation

Manufacturer Part #

EBC10DRAS

20 Position ( 2 x 10 ) 2.54 mm Right Angle Dual Readout Card Edge Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBC10DRAS - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 20
Pitch: 2.54 mm
Termination: Solder
Mounting Method: Through Hole
Features & Applications

The EBC10DRAS is a part of EBC series 20 position connector. It has an operating temperature ranging from -65°C to + 125°C.

Features:

  • PBT/Phosphor Bronze
  • Operating Temperature: -65°C to +125°C
  • Processing Temperature: 260° FOR 10 sec. MAX
  • Contact Surface: .000010” Gold; Termination: .000100” Pure Tin, Matte
  • .100” [2.54mm]
  • 20 Total Contacts
  • Dual Readout
  • Right Angle
  • Side Mounting With .125" Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$41.70
USD
Quantity
Unit Price
10
$4.17
30
$4.10
100
$4.03
200
$3.99
400+
$3.92
Product Variant Information section